BEL HPI-17 technical specifications.
| Height | 154mm |
| Height - Seated (Max) | 154.9mm |
| Lead Free | Lead Free |
| Length | 179.3mm |
| Max Output Current | 7.6A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | HPI |
| Termination | Terminal Block |
| Weight | 39lb |
| Width | 149.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HPI-17 to view detailed technical specifications.
No datasheet is available for this part.