General purpose power transformer with 4000Vrms isolation and 2kVA power rating. Features dual primary and dual secondary windings, screw terminal/rugged terminal block termination, and chassis mount for secure installation. This transformer offers a maximum output current of 8.7A and is designed with a robust construction, measuring 190.5mm in length, 133.7mm in width, and 167mm in height. Lead-free and RoHS compliant, it is suitable for demanding applications.
BEL HPI-20 technical specifications.
| Height | 167mm |
| Height - Seated (Max) | 166.5mm |
| Lead Free | Lead Free |
| Length | 190.5mm |
| Max Output Current | 8.7A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | HPI |
| Termination | Terminal Block |
| Weight | 41lb |
| Width | 133.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HPI-20 to view detailed technical specifications.
No datasheet is available for this part.