BEL HPI-27 technical specifications.
| Height | 167mm |
| Height - Seated (Max) | 166.5mm |
| Lead Free | Lead Free |
| Length | 190.5mm |
| Max Output Current | 12A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | HPI |
| Termination | Terminal Block |
| Weight | 48lb |
| Width | 149.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL HPI-27 to view detailed technical specifications.
No datasheet is available for this part.