This dual power transformer features dual primary and secondary windings, with a maximum output current of 420mA. It is designed for through hole mounting and is lead free and RoHS compliant. The transformer measures 67.6mm in length, 57mm in width, and 22.6mm in height, with a weight of 11lb. It is available in a package quantity of 20.
BEL IF-10-24 technical specifications.
| Height | 22.6mm |
| Height - Seated (Max) | 22.6mm |
| Lead Free | Lead Free |
| Length | 67.6mm |
| Max Output Current | 420mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 11lb |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for BEL IF-10-24 to view detailed technical specifications.
No datasheet is available for this part.