The IF-10-34 from BEL is a dual power transformer with a maximum output current of 300mA. It has a height of 22.6mm and a seated height of 22.6mm. The transformer is lead free and compliant with RoHS regulations. It is available in a package quantity of 20 and has a weight of 292g. The IF-10-34 is a through hole mount transformer with a length of 67.6mm and a width of 57mm.
BEL IF-10-34 technical specifications.
| Height | 22.6mm |
| Height - Seated (Max) | 22.6mm |
| Lead Free | Lead Free |
| Length | 67.6mm |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 292g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for BEL IF-10-34 to view detailed technical specifications.
No datasheet is available for this part.