The IF-14-34 is a dual power transformer with dual primary and secondary windings, rated for a maximum output current of 415mA. It has a lead-free construction and is compliant with RoHS regulations. The transformer is designed for through-hole mounting and has a weight of 12lb. It measures 24.3mm in height, 57mm in width, and 67.6mm in length when seated.
BEL IF-14-34 technical specifications.
| Height | 24.3mm |
| Height - Seated (Max) | 24.3mm |
| Lead Free | Lead Free |
| Length | 67.6mm |
| Max Output Current | 415mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 12lb |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for BEL IF-14-34 to view detailed technical specifications.
No datasheet is available for this part.