BEL IF-18-34 technical specifications.
| Height | 27.6mm |
| Height - Seated (Max) | 27.6mm |
| Lead Free | Lead Free |
| Length | 67.6mm |
| Max Output Current | 1.06A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 0.882lb |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for BEL IF-18-34 to view detailed technical specifications.
No datasheet is available for this part.