The IF-2-56 is a dual power transformer with dual primary and secondary windings. It has a maximum output current of 40mA and is designed for through hole mounting. The transformer is lead free and RoHS compliant. It measures 53mm in length, 44mm in width, and 17.6mm in height, with a weight of 130g. The IF-2-56 is part of the IF series of power transformers.
BEL IF-2-56 technical specifications.
| Height | 17.6mm |
| Height - Seated (Max) | 17.6mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Output Current | 40mA |
| Mount | Through Hole |
| Package Quantity | 48 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | IF |
| Termination | PC Pin |
| Weight | 130g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for BEL IF-2-56 to view detailed technical specifications.
No datasheet is available for this part.