BEL IWS548 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 10W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL IWS548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.