BEL LDT2400-170 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 170V |
| Maximum Output Current | 14A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2400W |
| Efficiency | 92(Min)% |
| Minimum Isolation Voltage | 4200VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4.5A |
| Ripple & Noise | 400mV(Max) |
| Pin Count | 22 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL LDT2400-170 to view detailed technical specifications.
No datasheet is available for this part.