15W isolated DC-DC converter module, outputting 5V at 3A. Features a 400kHz switching frequency, 84% efficiency, and a wide input voltage range of 18V to 36V, with a nominal input of 24V. Operates from -40°C to 100°C, with 1.5kV isolation voltage. Through-hole, PCB mountable module with cULus and TUV approvals.
BEL LES015YG technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 84% |
| Frequency | 400kHz |
| Height | 0.4inch |
| Input Current | 1.1A |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LES |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LES015YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.