Isolated DC-DC regulated power supply module, 15W output power, featuring a single 5V output with 3A maximum output current. Operates from a 36V to 75V input range, offering 83% efficiency and 1.5kV isolation voltage. Designed for through-hole mounting with dimensions of 25.4mm length, 25.4mm width, and 10.16mm height. Supports operation across a wide temperature range from -40°C to 100°C.
BEL LES015ZG-3N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LES |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LES015ZG-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.