Isolated DC-DC converter, 15W output power, 12V output voltage, and 1.25A output current. Features a 36V to 75V input voltage range, 1.5kV isolation voltage, and 86% efficiency. Operates across a -40°C to 100°C temperature range with a 400kHz switching frequency. Packaged as a through-hole module with dimensions of 25.4mm (L) x 25.4mm (W) x 10.16mm (H).
BEL LES015ZH-3 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Frequency | 400kHz |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LES |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LES015ZH-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.