BEL LH1784-2R technical specifications.
| Lead Free | Lead Free |
| Max Charge Current | 1.25A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 70W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Output Power | 70W |
| Output Voltage | 58.3V |
| Series | H |
| Termination | Terminal Block |
| Weight | 771.1g |
| RoHS | Compliant |
Download the complete datasheet for BEL LH1784-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.