BEL LK1001-7ERD8T technical specifications.
| Approvals | CE, TUV |
| Efficiency | 79% |
| Height | 3.2inch |
| Isolation Voltage | 4kV |
| Length | 6.6inch |
| Max Current Rating | 570mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 25A |
| Max Output Power | 127W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher K |
| Voltage - Output 1 | 5.1V |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LK1001-7ERD8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.