BEL LK1301-9ERB1G technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Typical DC Input Voltage | 310V |
| Maximum Output Current | 12(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 230V |
| Efficiency | 83(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -30mV |
| Maximum Input Current | 0.57(Typ)A |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL LK1301-9ERB1G to view detailed technical specifications.
No datasheet is available for this part.