The LK1601-7R is a 24V AC/DC power supply with a maximum output power of 150W and a maximum power dissipation of 150W. It has a height of 3.2 inches, a length of 6.6 inches, and a width of 4.4 inches. The supply operates within a temperature range of -25°C to 71°C and is approved by UL, CSA, CE, TUV, IEC, and EN. It is packaged in bulk and has a single output.
BEL LK1601-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Efficiency | 81% |
| Height | 3.2inch |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | K |
| Voltage - Output 1 | 24V |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LK1601-7R to view detailed technical specifications.
No datasheet is available for this part.