
Dual-output AC/DC power supply delivering 24V at 3A per output, with a total maximum output power of 150W. This 150W unit features chassis or PCB mounting and operates efficiently at 82%, with a wide temperature range from -25°C to 71°C. Approvals include UL, CSA, CE, TUV, IEC, and EN. Dimensions are 6.6 inches in length, 4.4 inches in width, and 3.2 inches in height.
BEL LK2660-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | 100 |
| Depth | 111mm |
| Efficiency | 82% |
| Height | 3.2inch |
| Length | 6.6inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, PCB |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | K |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Weight | 1600g |
| Width | 4.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LK2660-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.