BEL LK4003-6R technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 280W |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LK4003-6R to view detailed technical specifications.
No datasheet is available for this part.