BEL LK4003-6RG technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Maximum Output Current | 25(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 280W |
| Efficiency | 79(Min)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 5mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -15mV |
| Maximum Input Current | 0.8(Typ)A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL LK4003-6RG to view detailed technical specifications.
No datasheet is available for this part.