BEL LK4003-6RK technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Efficiency | 79% |
| Height | 3.2inch |
| Length | 6.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Width | 4.4inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LK4003-6RK to view detailed technical specifications.
No datasheet is available for this part.