BEL LK4601-9ER technical specifications.
| Efficiency | 86% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 280W |
| Max Power Dissipation | 144W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher K (150W) |
| Voltage - Output 1 | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LK4601-9ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.