
The BEL LM1301-9R is a 12V AC/DC power supply with a maximum output power of 50W and an output current of 4A. It has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The supply is approved for CE compliance and is packaged in bulk. It is a chassis mount, DIN rail power supply with a series designation of Melcher M.
BEL LM1301-9R technical specifications.
| Approvals | CE |
| Depth | 111.2mm |
| Efficiency | 79% |
| Height | 1.54inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 168.5mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 50W |
| Max Power Dissipation | 48W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Voltage - Output 1 | 12V |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LM1301-9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
