BEL LM1901-9R technical specifications.
| Approvals | CE |
| Efficiency | 81% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M (50W) |
| Voltage - Output 1 | 48V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LM1901-9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.