
BEL LP-10-4800 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.9mm |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Max Output Current | 4.8A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 600g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LP-10-4800 to view detailed technical specifications.
No datasheet is available for this part.