
BEL LP-230-50 technical specifications.
| Height - Seated (Max) | 27.1mm |
| Length | 63.5mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LP-230-50 to view detailed technical specifications.
No datasheet is available for this part.
