
General purpose power transformer featuring 24VA power rating and 1500Vrms isolation. Dual primary and dual secondary windings connect via 8 PC pin terminals for through-hole mounting. Component dimensions include a 31.8mm height, 72.9mm length, and 57.2mm width. Maximum output current is 1A, with lead-free and RoHS compliant construction.
BEL LP-24-1000 technical specifications.
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Lead Free | Lead Free |
| Length | 72.9mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 0.938lb |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LP-24-1000 to view detailed technical specifications.
No datasheet is available for this part.
