
General purpose power transformer featuring 1500Vrms isolation and 12VA power rating. Dual primary and dual secondary windings connect via 8 PC pin terminals for through-hole mounting. Maximum output current is 340mA. Dimensions include a height of 27.1mm, length of 63.5mm, and width of 50.8mm. Lead-free and RoHS compliant.
BEL LP-34-340 technical specifications.
| Height | 27.1mm |
| Height - Seated (Max) | 27.1mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 340mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LP-34-340 to view detailed technical specifications.
No datasheet is available for this part.