BEL LP-56-425 technical specifications.
| Height | 31.8mm |
| Height - Seated (Max) | 31.8mm |
| Lead Free | Lead Free |
| Length | 72.9mm |
| Max Output Current | 425mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LP |
| Termination | PC Pin |
| Weight | 425g |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL LP-56-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.