BEL LPM409-CHAS technical specifications.
| Efficiency | 87% |
| Isolation Voltage | 4.24kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 900W |
| Mount | Chassis |
| Number of Positions | 4 |
| Series | LPM |
| RoHS | Compliant |
Download the complete datasheet for BEL LPM409-CHAS to view detailed technical specifications.
No datasheet is available for this part.