The BEL LS1001-9ERB1G is a 5.1V regulated AC/DC power supply with a maximum output power of 100W and a minimum efficiency of 78%. It features a minimum isolation voltage of 2000VAC and operates within a temperature range of -40°C to 71°C. The power supply is enclosed in style and has a maximum input current of 0.37A typ. It also includes a power indicator and meets the requirements for general applications.
BEL LS1001-9ERB1G technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Typical DC Input Voltage | 310V |
| Maximum Output Current | 16(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 78(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 15mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -20mV |
| Maximum Input Current | 0.37(Typ)A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL LS1001-9ERB1G to view detailed technical specifications.
No datasheet is available for this part.