BEL LS2320-9ER technical specifications.
| Approvals | CE, NEMKO |
| Efficiency | 85% |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 100W |
| Max Power Dissipation | 101W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher S (100W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LS2320-9ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.