BEL LS4601-9ER technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 2.8kV |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Output Power | 100W |
| Max Power Dissipation | 101W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Series | Melcher S (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL LS4601-9ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.