BEL LWN1140-6EM1 technical specifications.
| Depth | 113.6mm |
| Length | 138mm |
| Max Charge Current | 14A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 194W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 13.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher W |
| Termination | Terminal Block |
| Weight | 1400g |
| RoHS | Compliant |
Download the complete datasheet for BEL LWN1140-6EM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.