BEL LWN1301-6EG technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12.35V |
| Typical DC Input Voltage | 220V |
| Maximum Output Current | 14(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 173(Typ)W |
| Typical AC Input Voltage | 230V |
| Efficiency | 83(Min)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.08V(Typ) |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | -0.2V(Typ) |
| Maximum Input Current | 3.5(Typ)A |
| Ripple & Noise | 1100mV |
| Pin Count | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL LWN1301-6EG to view detailed technical specifications.
No datasheet is available for this part.