BEL LWR1240-6EM1G technical specifications.
| Current - Output 1 | 4.2A |
| Isolation Voltage | 2.8kV |
| Max Charge Current | 4.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Power | 115W |
| Output Voltage | 27.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Melcher W |
| Termination | Terminal Block |
| Voltage - Output 1 | 27.3V |
| Weight | 1200g |
| RoHS | Compliant |
Download the complete datasheet for BEL LWR1240-6EM1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.