BEL LWR1301-6E technical specifications.
| Approvals | UL, CSA, CE, TUV, EN, cULus |
| Efficiency | 83% |
| Height | 5.43inch |
| Isolation Voltage | 2.8kV |
| Length | 4.47inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 93W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 12.35V |
| Package Quantity | 10 |
| Series | W |
| Voltage - Output 1 | 12.35V |
| Width | 4.05inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LWR1301-6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
