BEL LXN1601-6R technical specifications.
| Max Charge Current | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 494W |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Series | Melcher X |
| Termination | Terminal Block |
| Weight | 2800g |
| RoHS | Compliant |
Download the complete datasheet for BEL LXN1601-6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.