BEL LXN1801-6K2 technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 2.8kV |
| Number of Outputs | 1 |
| Voltage - Output 1 | 49.4V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL LXN1801-6K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.