BEL LXN1801-6R technical specifications.
| Depth | 113.6mm |
| Efficiency | 88% |
| Length | 194mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 494W |
| Output Voltage | 49.4V |
| RoHS | Compliant |
Download the complete datasheet for BEL LXN1801-6R to view detailed technical specifications.
No datasheet is available for this part.