BEL LXR1240-6M1G technical specifications.
| Current - Output 1 | 12.6A |
| Isolation Voltage | 2.8kV |
| Mount | Din-Rail |
| Number of Outputs | 1 |
| Series | X |
| Voltage - Output 1 | 27.3V |
| RoHS | Compliant |
Download the complete datasheet for BEL LXR1240-6M1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.