
BEL M4L-1-10 technical specifications.
| Height | 133mm |
| Height - Seated (Max) | 133.4mm |
| Lead Free | Lead Free |
| Length | 124.2mm |
| Max Output Current | 8.7A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | M4L |
| Termination | Terminal Block |
| Weight | 22lb |
| Width | 144.78mm |
| RoHS | Compliant |
Download the complete datasheet for BEL M4L-1-10 to view detailed technical specifications.
No datasheet is available for this part.