
BEL M4L-3-4 technical specifications.
| Height - Seated (Max) | 114.3mm |
| Length | 113.28mm |
| Max Output Current | 3.9A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | M4L |
| Termination | Terminal Block |
| Weight | 11lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for BEL M4L-3-4 to view detailed technical specifications.
No datasheet is available for this part.