
The MAP110-1005 DC/DC converter from BEL features an efficiency of 80% and an isolation voltage of 4.242kV. It is a non-RoHS compliant, chassis mount device with a maximum power dissipation of 80W. The converter operates within a temperature range of 0°C to 70°C and is available in a package quantity of 12. It is part of the MAP110 series, designed for 110W applications.
BEL MAP110-1005 technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | MAP110 (110W) |
| Voltage - Output 1 | 5V |
| Weight | 590g |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MAP110-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
