
The MAP110-1012 is a 12V output DC/DC converter with an output power of 80W and an output current of 7.5A. It operates within a temperature range of 0 to 70°C and is mounted via screws to a chassis. The device has a high efficiency of 80% and a maximum power dissipation of 90W. It is approved for use in CE and CB environments and is packaged in a bulk format.
BEL MAP110-1012 technical specifications.
| Approvals | CE, CB |
| Depth | 109.2mm |
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 80W |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 80W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP110 (110W) |
| Voltage - Output 1 | 12V |
| Weight | 0.59kg |
| Width | 109.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP110-1012 to view detailed technical specifications.
No datasheet is available for this part.