Single-output AC/DC power supply delivering 80W maximum output power. Features include 24V output voltage with 3.8A maximum output current, and 80% efficiency. Isolation voltage is 2.6kV, with a wide operating temperature range of 0°C to 70°C. Approvals include UL, CSA, CE, and EN. This chassis-mount unit has dimensions of 177.8mm (length) x 109.2mm (depth) x 4.25 inches (width).
BEL MAP110-1024 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Depth | 109.2mm |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 80W |
| Output Voltage | 24V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP110 |
| Voltage - Output 1 | 24V |
| Weight | 0.59kg |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP110-1024 to view detailed technical specifications.
No datasheet is available for this part.