
Board mount DC/DC converter, 110W AC-DC regulated power supply module with four outputs. Features include 5V, 12V, -12V, and -5V output voltages, with a maximum output current of 1A per output and a total output current of 12A. Operates with 80% efficiency and offers 2.6kV isolation voltage. Designed for rack or chassis mounting with screw terminals, this lead-free component has a maximum operating temperature of 70°C. Approvals include UL, CSA, CE, and EN.
BEL MAP110-4000 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Depth | 109.2mm |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Rack, Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Current | 12A |
| Output Power | 80W |
| Output Voltage | -5V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP110 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Weight | 0.59kg |
| Width | 4.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP110-4000 to view detailed technical specifications.
No datasheet is available for this part.