The MAP110-4001T is an AC/DC power supply with four outputs, each capable of delivering up to 80W of power. The supply operates within a temperature range of 0-70°C and features a pin terminal block input connector. The outputs provide fixed voltages of 5V, 24V, -12V, and 12V, with corresponding maximum output currents of 12A, 3A, 1A, and 1A. The supply has a minimum isolation voltage of 2600VDC and meets efficiency and regulation standards.
BEL MAP110-4001T technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|24|-12|12V |
| Maximum Output Current | 12|3|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 2600VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.2%|0.1%|0.1%|0.1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1%|1%|1% |
| Maximum Input Current | 3.5(rms)A |
| Ripple & Noise | 1% |
| Pin Count | 19 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MAP110-4001T to view detailed technical specifications.
No datasheet is available for this part.