
80W AC/DC power supply featuring four outputs: 5V, 12V, -12V, and 24V. Delivers a maximum output current of 1A for the 5V, -12V, and 24V outputs, and 5A for the 12V output, with a total maximum output power of 80W. Operates with 80% efficiency and provides 4.242kV isolation voltage. This chassis-mount unit measures 177.8mm in length and 109.2mm in depth, with a weight of 590g, and is designed for operation between 0°C and 70°C.
BEL MAP110-4011 technical specifications.
| Current - Output 1 | 1A |
| Depth | 109.2mm |
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Contains Lead |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP110 (110W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Weight | 590g |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP110-4011 to view detailed technical specifications.
No datasheet is available for this part.