BEL MAP110-4200C technical specifications.
| Approvals | UL, CSA, CE, EN |
| Efficiency | 80% |
| Height | 2.4inch |
| Isolation Voltage | 2.6kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 60W |
| Mount | Rack, Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Series | MAP110 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 5V |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MAP110-4200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
